
Duracell Ultra Alkaline D Battery
Duracell 15071725 technical specifications.
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Termination | Standard |
| RoHS | Not Compliant |
No datasheet is available for this part.