The Duracell alkaline battery has a body diameter of 26.2mm and a height of 50mm. It features a flat termination and a weight of 31.3g. The battery is not Reach SVHC compliant. It is designed with an alkaline chemistry and technology.
Sign in to ask questions about the Duracell 15071727 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duracell 15071727 technical specifications.
| Body Diameter | 26.2mm |
| Chemistry/Technology | Alkaline |
| Height | 50mm |
| Mount | External |
| Output Voltage | 1.5V |
| Outside Diameter | 26.2mm |
| Reach SVHC Compliant | No |
| Termination | Flat |
| Weight | 31.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 15071727 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.