Duracell Plus Alkaline AAA Battery
Duracell 5000394018815 technical specifications.
| Capacity | 1200mAh |
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Termination | Flat |
| RoHS | Compliant |
No datasheet is available for this part.