Duracell 5000394037618 technical specifications.
| Battery Sizes Charged | AA, AAA |
| Number of Batteries Charged | 4 |
| Chemistries Charged | NiMH |
| Plug Type | UK |
| Batteries Included | Yes |
| Model Number | CEF27 |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 5000394037618 to view detailed technical specifications.
No datasheet is available for this part.