Duracell 5000394090231 technical specifications.
| Capacity | 750mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 5000394090231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
