Duracell 5000394203853 technical specifications.
| Body Diameter | 14.5mm |
| Capacity | 1700mAh |
| Chemistry/Technology | NiMH |
| Height | 50.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 1.2V |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Termination | Standard |
| Weight | 28g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 5000394203853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
