The AA-MN1500 is a professional-grade alkaline-manganese dioxide battery. It features a flat terminal design and is engineered for reliable performance in high-drain industrial and professional devices such as radio microphones and in-ear monitors. The battery operates over a temperature range of -20°C to 54°C and offers excellent leakage resistance and slow voltage roll-off.
Checking distributor stock and pricing after the page loads.
| Voltage | 1.5V |
| Chemistry | Alkaline-Manganese Dioxide (Zn/MnO2) |
| Impedance | 71m-ohm |
| Typical Weight | 24g |
| Typical Volume | 8.4cm3 |
| Operating Temperature Range | -20 to 54°C |
| Storage Temperature Range | 5 to 30°C |
| Designation | 15A / LR6ANSI / IEC |
| Standard | ANSI 15A / IEC LR6 |