The Duracell MN2400 is an alkaline-manganese dioxide AAA (LR03) battery designed for both consumer and professional applications. It features high energy density, a flat terminal design, and leakage resistance. The battery provides a nominal voltage of 1.5V and has an operating temperature range from -20°C to 54°C. It is typically used in portable medical devices, smoke detectors, and remote controls.
Checking distributor stock and pricing after the page loads.
| Nominal Voltage | 1.5V |
| Typical Weight | 11g |
| Typical Volume | 3.5cm3 |
| Impedance | 156 @ 1 kHzm-ohm |
| Operating Temperature Range | -20 to 54°C |
| Storage Temperature Range | 5 to 30°C |
| IEC Designation | LR03 |
| ANSI Designation | 24A |
| Iata/icao | Not regulated as dangerous goods |