The C-MN1400 is a standard C-size alkaline battery featuring CopperTop technology and Duralock Power Preserve. It provides a nominal voltage of 1.5V and is designed for consistent performance in high-drain and general-purpose devices such as flashlights, medical equipment, and security devices. It features a flat terminal design and is engineered to operate in temperature ranges from -20°C to 54°C.
Duracell C-MN1400 technical specifications.
| Nominal Voltage | 1.5V |
| Impedance | 150 @ 1 kHzm-ohm |
| Weight | 69g |
| Volume | 26.9cm³ |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 54°C |
| Storage Temperature | 5 to 30°C |
| Standard Designation | ANSI: 14A, IEC: LR14 |
| Ansi | 14A |
| Iec | LR14 |
Download the complete datasheet for Duracell C-MN1400 to view detailed technical specifications.
No datasheet is available for this part.