Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Duracell D357H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duracell D357H technical specifications.
| Capacity | 165mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 5.58mm |
| Outside Diameter | 11.56mm |
| Reach SVHC Compliant | No |
| Weight | 2.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell D357H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.