Sign in to ask questions about the Duracell DL2430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duracell DL2430 technical specifications.
| Capacity | 300mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 3mm |
| Material | Lithium |
| Voltage | 3V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Duracell DL2430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
