Duracell DLCR-V3 technical specifications.
| Capacity | 3ah |
| Chemistry/Technology | Lithium |
| Height | 52.2mm |
| Reach SVHC Compliant | Yes |
| Weight | 39g |
| Width | 28.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell DLCR-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.