Duracell Batterijen Plus power - MN1203
Duracell MN1203 technical specifications.
| Capacity | 5400mAh |
| Chemistry/Technology | Alkaline |
| Depth | 20mm |
| Height | 67mm |
| Output Voltage | 4.5V |
| Reach SVHC Compliant | No |
| Weight | 151g |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.