The Duracell MN1300 is a non-rechargeable alkaline-manganese dioxide battery in D size (LR20). Designed for reliability in both high and low drain applications including medical devices, security systems, and high-drain electronics, it utilizes Zinc-Manganese Dioxide (Zn/MnO2) chemistry and features Duralock Power Preserve technology for long-term storage stability.
Sign in to ask questions about the Duracell MN1300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duracell MN1300 technical specifications.
| Nominal Voltage | 1.5V |
| Impedance | 136m-ohm |
| Typical Weight | 139g |
| Typical Volume | 56.4cm³ |
| Storage Temperature Range | 5 to 30°C |
| Operating Temperature Range | -20 to 54°C |
| Chemical System | Alkaline-Manganese Dioxide (Zn/MnO2) |
| IEC Designation | LR20 |
| ANSI Designation | 13A |
| Mercury-free | Compliant |
Download the complete datasheet for Duracell MN1300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.