Sign in to ask questions about the Duracell PC918 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duracell PC918 technical specifications.
| Capacity | 27ah |
| Chemistry/Technology | Alkaline |
| Height | 127mm |
| Reach SVHC Compliant | No |
| Weight | 1270g |
| Width | 136.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell PC918 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.