Battery, Non-Rechargeable, AA, Alkaline, Pressure Contact, Quantum Alkaline Series
Duracell QU1500B6Z technical specifications.
| Brand/Series | Quantum Alkaline |
| Chemical System | Alkaline |
| Primary Type | Primary (Non-Rechargeable) |
| Size | AA |
| Termination | Pressure Contact |
| RoHS | Not Compliant |
No datasheet is available for this part.