
RELAY, MERCURY, 3PST-NO, 600VAC, 35A; Product Range:35 Series; Coil Voltage:24VDC; Coil Resistance:51ohm; Contact Current:35A; Contact Voltage VAC:600V; Contact Voltage VDC:240V; Contact Configuration:3PST-NO; Relay Terminals:Screw ;RoHS Compliant: No
Durakool 3035A24DC technical specifications.
| Coil Resistance | 51R |
| Contact Current Rating | 35A |
| Height | 117.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | 3PST |
| Width | 101.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
