
RELAY, MERCURY, SPST-NC, 600VAC, 30A; Product Range:BB Series; Contact Configuration:SPST-NC; Coil Voltage:120VAC; Contact Current:30A; Relay Mounting:Panel; Relay Terminals:Screw; Contact Voltage VAC:600V; Contact Voltage VDC:240V
Sign in to ask questions about the Durakool BB-7002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Durakool BB-7002 technical specifications.
| Coil Resistance | 902R |
| Coil Voltage (AC) | 120V |
| Height | 90.93mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Durakool BB-7002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
