POWER RELAY 4PDT-4CO 120VAC, 6A, PLUG IN; Product Range:D4 Series; Relay Type:General Purpose; Coil Type:AC; Coil Voltage:120VAC; Contact Current:6A; Contact Voltage VAC:250V; Contact Voltage VDC:24V; Contact Configuration:4PST-CO ;RoHS Compliant: Yes
Durakool D4-2014-23-5120-WTL technical specifications.
| Coil Voltage (AC) | 120V |
| Mount | Plug-In |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Durakool D4-2014-23-5120-WTL to view detailed technical specifications.
No datasheet is available for this part.