Duratool 0110771 technical specifications.
| Inside Diameter | 10.5mm |
| Material | Nylon |
| Mount | External |
| Outside Diameter | 22mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Duratool 0110771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
