TOOL CASE CO-POLYMER POLYPROPYLENE RESIN; Carrying Case Material:PP (Polypropylene); External Height:9; External Width:20.25; External Depth:6.5; Abrasive Colour:Grey; Colour:Gray ;RoHS Compliant: NA
Sign in to ask questions about the Duratool 19800-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duratool 19800-2 technical specifications.
| Color | Grey |
| Mount | External |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool 19800-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.