
HSS J/DRILL 12.5MM - Effective Length:101mm; Overall Length:151mm; Drill Bit Type:Twist / Jobber; External Diameter:12.50mm; Material:HSS;
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Duratool 20-100-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duratool 20-100-125 technical specifications.
| Description | HSS J/DRILL 12.5MM - Effective Length:101mm; Overall Length:151mm; Drill Bit Type:Twist / Jobber; External Diameter:12.50mm; Material:HSS; |
| RoHS | Compliant |
Download the complete datasheet for Duratool 20-100-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
