Duratool 281815 technical specifications.
| Height | 121mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 419mm |
| RoHS | Compliant |
Download the complete datasheet for Duratool 281815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
