
DURATOOL 7094395 ALUMINIUM ANGLE, 2X2X1/8, PK5
Duratool 7094395 technical specifications.
| Height | 1000mm |
| Length | 1000mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 1000mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool 7094395 to view detailed technical specifications.
No datasheet is available for this part.