Duratool 7094693 technical specifications.
| Length | 1000mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool 7094693 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.