
ALUMINIUM ROUND BAR, 5/8", PK5 - Length:1000mm; Standard:BS1474; External Length / Height:1000mm; Material:Aluminium; Outside Diameter:5/8";
Duratool 7094772 technical specifications.
| Length | 1000mm |
| Material | Aluminium |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Duratool 7094772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.