Duratool 7237698 technical specifications.
| Height | 70mm |
| Material | Steel |
| Mount | Bolt |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool 7237698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
