
MINI DRILL KIT; Plug Type:UK; Chuck Size:3.2mm; Collet Capacity Max:3.2mm; Collet Capacity Min:1mm; No Load Speed (RPM):8000-18000rpm; Supply Voltage V AC:230V; Voltage Rating V DC:18V
Sign in to ask questions about the Duratool D00012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duratool D00012 technical specifications.
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Duratool D00012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
