Duratool D01112 technical specifications.
| Inside Diameter | 5.3mm |
| Material | Stainless Steel |
| Mount | External |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.