Duratool D01293 technical specifications.
| Color | Black |
| Height | 10.7mm |
| Material | Polyethylene |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
