Duratool D01338 technical specifications.
| Color | White |
| Material | Nylon |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
