Duratool D01900 technical specifications.
| Height | 10inch |
| Length | 8.25inch |
| Weight | 0.7lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Duratool D01900 to view detailed technical specifications.
No datasheet is available for this part.