Duratool D01924 technical specifications.
| Height | 366mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 534mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool D01924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.