Sign in to ask questions about the Duratool DTRSR2024B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duratool DTRSR2024B technical specifications.
| Package/Case | 600 |
| Color | Black |
| Length | 5.3mm |
| Mount | External |
| Outside Diameter | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool DTRSR2024B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
