Sign in to ask questions about the Duratool DTRSR3055W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duratool DTRSR3055W technical specifications.
| Color | White |
| Length | 9mm |
| Mount | External |
| Outside Diameter | 6.4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool DTRSR3055W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.