COMPACT SOLAR LED FLASHLIGHT, RECHARGEABLE; Flashlight Type:Solar LED Torch; Light Source:LED; Lumen Output:-; Power Source:Rechargeable Lithium Battery; Flashlight Body Material:-; Depth:13.9mm; Length:117mm; No. of Batteries:1 ;RoHS Compliant: Yes
Quick Jump:
Technical Specifications
Duratool ET-0630 technical specifications.
General
Length
117mm
Width
44mm
Compliance
RoHS
Compliant
Datasheet
Duratool ET-0630 Datasheet
Download the complete datasheet for Duratool ET-0630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.