Wire Stripper, TPR Handle, 6 Overall Length, 10AWG - 22AWG
Checking distributor stock and pricing after the page loads.
Duratool GTA-106A technical specifications.
| Height | 1.5inch |
| Length | 11.25inch |
| Mount | Wire |
| Weight | 0.41lb |
| Width | 5.5inch |
| RoHS | Not Compliant |