Checking distributor stock and pricing after the page loads.
Duratool MC23792 technical specifications.
| Body Material | Rubber |
| Color | Green |
| Length | 48inch |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.06inch |
| Width | 30inch |
| RoHS | Not Compliant |
No datasheet is available for this part.