Sign in to ask questions about the Duratool PTSO-S-M5-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duratool PTSO-S-M5-6 technical specifications.
| Height | 6mm |
| Material | Steel |
| Mount | Bolt |
| Panel Thickness | 1.33mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Duratool PTSO-S-M5-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
