STUDDING, BRASS, 0BAX12"; Material: Brass; External Length / Height: 305mm; Plating: Nickel; Thread Size: 0BA; Thread...
Checking distributor stock and pricing after the page loads.
| Body Plating | Nickel |
| Material | Brass |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |