Sign in to ask questions about the Duratool SLPB1L/SLG1L/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duratool SLPB1L/SLG1L/B technical specifications.
| Height | 9mm |
| Length | 9mm |
| Mount | External |
| Outside Diameter | 9.4mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Duratool SLPB1L/SLG1L/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
