Durham Aerosol Can Caddy, Dimensions: (W x D) 21 1/2 x 5 3/8 , Weight: 3 lbs, Number of Sections: 6, Material: Steel, Features: Easily wall mounted using key holes provided, acid/rust resistant gray baked enamel
Durham AC6 technical specifications.
| Height | 4inch |
| Length | 22inch |
| Mount | Wall |
| Weight | 2.05lb |
| Width | 6inch |
| RoHS | Not Compliant |
No datasheet is available for this part.