Embedded network manager provides SmartMesh WirelessHART network management for 2.4 GHz IEEE 802.15.4 wireless sensor networks. The module is intended for WirelessHART manager integration and is documented by a hardware integration guide for board-level implementation. It supports embedded network-manager operation for industrial low-power wireless mesh systems.
Checking distributor stock and pricing after the page loads.
| Wireless protocol | WirelessHART |
| Radio standard | IEEE 802.15.4 |
| Frequency band | 2.4GHz |
| Product function | Embedded network manager |
| Network technology | SmartMesh WirelessHART |
| Application | Wireless sensor networks |
These are design resources that include the Dust Networks LTP5903PC
Integration guide for the SmartMesh LTP5903PC wireless network manager, covering Ethernet, serial interfaces, LED circuits, and antenna ESD protection.