UV-curable adhesive, light yellow/transparent, offers a 150 cP viscosity for precise application. Achieving a tensile strength of 2400 PSI, this adhesive also provides 70% elongation for flexible bonding. Ideal for production environments requiring rapid curing and durable adhesion.
Checking distributor stock and pricing after the page loads.
| Color | Light Yellow|Trnsparent |
| Tensile Strength | 2400PSI |
| Viscosity | 150cp |
| Elongation | 70% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |