Dymo 1734524 technical specifications.
| Color | White, Black |
| Finish | Vinyl |
| Length | 11.5foot |
| Material | Nylon |
| Mount | Cable |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Dymo 1734524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.