Industrial Label Maker, 1/4" to 3/4" Size, QWERTY, Battery Operated, 4200 Series | Dymo 1801611
Checking distributor stock and pricing after the page loads.
| Color | Black, Yellow |
| Height | 5inch |
| Length | 12inch |
| Mount | External |
| Weight | 1.5lb |
| Width | 10inch |
| RoHS | Not Compliant |