
RhinoPRO 3/8in Black on Green Vinyl 18ft
Dymo 18440 technical specifications.
| Color | Green, Black |
| Finish | Vinyl |
| Length | 18foot |
| Material | Vinyl |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Dymo 18440 to view detailed technical specifications.
No datasheet is available for this part.