Dymo 18443 technical specifications.
| Body Material | Vinyl |
| Color | White, Black |
| Finish | Vinyl |
| Length | 18foot |
| Material | Vinyl |
| Reach SVHC Compliant | Unknown |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Dymo 18443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
