
Dymo 18489 Black on White Label Printer Tape
Dymo 18489 technical specifications.
| Color | White, Black |
| Finish | Nylon |
| Length | 11.5foot |
| Material | Nylon |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 0.75inch |
| RoHS | Compliant |
No datasheet is available for this part.
