Dynapar AR620012AL72SB8F0 technical specifications.
| Terminal Type | Connector |
| Body Orientation | Right Angle |
| Product Length (mm) | 58 |
| Product Depth (mm) | 61.5 |
| Product Height (mm) | 70 |
| Shaft Diameter (mm) | 10 |
| Type | Heavy Duty Magnetic Encoder |
| Motion | Rotary |
| Shaft Style | Round |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Encoder Code | Binary |
| Encoder Reading | Absolute |
| HTS Code | 8543709960 |
| Schedule B | 8543709655 |
| ECCN | EAR99 |
Download the complete datasheet for Dynapar AR620012AL72SB8F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.